LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GDHUIZHI B2412S-3WR3

Manufacturer
GDHUIZHIAsian Brands
MPN
B2412S-3WR3
LCSC Part #
C55019970
Packaging
SIP,19.5x7mm
Customer #
Key Attributes
12V 21.6V~26.4V SIP,19.5x7mm DC DC Converters
DatasheetGDHUIZHI B2412S-3WR3
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGDHUIZHI
PackagingSIP,19.5x7mm
Output Voltage12V
Ripple Noise80mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Quiescent Supply Current2mA
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)560uF
Number of Outputs1
Iout250mA
Height10mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection
Conversion Efficiency86%
Output Power3W
Length19.5mm
Width7mm