SIEMENS 18GUG92NF
| Manufacturer | |
| MPN | 18GUG92NF |
| LCSC Part # | C5483526 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 18GUG92NF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 2 1/2, three-phase full voltage, solid-state overload relay, overload relay current range 25–100A, 110V 50Hz / 120V 60Hz coil, combination type, 100A circuit breaker, NEMA 4/12 enclosure, suitable for outdoor weatherproof and dust-tight applications, standard width enclosure.
Features
AI Translation
- Non-reversing
- 3-phase full voltage
- Solid-state overload relay
- Overload relay current range 25 - 100A
- 110V 50Hz / 120V 60Hz coil
- Combination type
- 100A circuit breaker
- NEMA 4/12 enclosure
- Outdoor weatherproof
- Standard width enclosure
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10052.2193 | $ 10052.22 |
| 200+ | $ 4010.9019 | $ 802180.38 |
| 500+ | $ 3876.8723 | $ 1938436.15 |
| 1,000+ | $ 3810.6463 | $ 3810646.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 2 1/2, three-phase full voltage, solid-state overload relay, overload relay current range 25–100A, 110V 50Hz / 120V 60Hz coil, combination type, 100A circuit breaker, NEMA 4/12 enclosure, suitable for outdoor weatherproof and dust-tight applications, standard width enclosure.
Features
AI Translation
- Non-reversing
- 3-phase full voltage
- Solid-state overload relay
- Overload relay current range 25 - 100A
- 110V 50Hz / 120V 60Hz coil
- Combination type
- 100A circuit breaker
- NEMA 4/12 enclosure
- Outdoor weatherproof
- Standard width enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

