Integrated Power Designs 1011741
| Manufacturer | |
| MPN | 1011741 |
| LCSC Part # | C5471563 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | Integrated Power Designs 1011741 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Overvoltage Protection;Overload protection;Overheat Protection;Remote sampling compensation |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 85V~264V | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Overvoltage Protection;Overload protection;Overheat Protection;Remote sampling compensation |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 4.06” x 9.4” x 1.8” Size
- IEC 60601-1 3rd ed. Medical Cert.
- IEC 62368-1 2nd ed. Certification
- Universal 85-264V Input
- IEC 60601-1-2 4th ed. EMC
- Single High Efficiency Output
- Class B Emissions per EN55011/32
- Power Fail Warning
- RoHS Compliant
- 0.70°C Operating Temperature
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Overvoltage Protection;Overload protection;Overheat Protection;Remote sampling compensation |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 85V~264V | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Overvoltage Protection;Overload protection;Overheat Protection;Remote sampling compensation |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 4.06” x 9.4” x 1.8” Size
- IEC 60601-1 3rd ed. Medical Cert.
- IEC 62368-1 2nd ed. Certification
- Universal 85-264V Input
- IEC 60601-1-2 4th ed. EMC
- Single High Efficiency Output
- Class B Emissions per EN55011/32
- Power Fail Warning
- RoHS Compliant
- 0.70°C Operating Temperature
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

