NJCON 2216R30605R00
| Manufacturer | NJCONAsian Brands |
| MPN | 2216R30605R00 |
| LCSC Part # | C5464829 |
| Packaging | Through Hole,D6.3xL5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 6.3V TH |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D6.3xL5mm | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 6.3V | |
| Mounting Type | Through-Hole | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D6.3xL5mm | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 5mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Mounting Type | Through-Hole | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D6.3xL5mm | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 6.3V | |
| Mounting Type | Through-Hole | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D6.3xL5mm | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 5mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Mounting Type | Through-Hole | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



