Coilank AHWF2012K1R5D
| Manufacturer | CoilankAsian Brands |
| MPN | AHWF2012K1R5D |
| LCSC Part # | C54535178 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 880mA 1.5uH ±10% 220mΩ Wire-wound chip inductor 0805 Fixed Inductors |
| Datasheet | Coilank AHWF2012K1R5D |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 880mA | |
| Inductance | 1.5uH | |
| Frequency - Self Resonant | 130MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 220mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 880mA | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 130MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 220mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@7.9MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant.
- Miniaturized winding structure.
- High Q-factor characteristics.
- Resin-coated surface for excellent mountability.
- Precise inductance tolerance.
Applications
AI Translation
- Personal computers, hard disk drives.
- ADSL modems and cable modems.
- Digital cameras and other electronic devices.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 495
495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0603 | $ 0.30 |
| 50+ | $ 0.0589 | $ 2.95 |
| 150+ | $ 0.0581 | $ 8.72 |
| 500+ | $ 0.0572 | $ 28.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 880mA | |
| Inductance | 1.5uH | |
| Frequency - Self Resonant | 130MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 220mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 880mA | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 130MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 220mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@7.9MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant.
- Miniaturized winding structure.
- High Q-factor characteristics.
- Resin-coated surface for excellent mountability.
- Precise inductance tolerance.
Applications
AI Translation
- Personal computers, hard disk drives.
- ADSL modems and cable modems.
- Digital cameras and other electronic devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HWF2012K1R5D | Coilank | Similar | 0805 | 500 | $ 0.037 |
1 more alternative parts.View all substitutes



