LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilank AHWC1005J3N6D product image
  • AHWC1005J3N6D thumbnail 1
  • AHWC1005J3N6D thumbnail 2
  • AHWC1005J3N6D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Coilank AHWC1005J3N6D

Manufacturer
CoilankAsian Brands
MPN
AHWC1005J3N6D
LCSC Part #
C54534522
Packaging
0402
Customer #
Key Attributes
840mA 3.6nH ±5% 76mΩ High-frequency inductor 0402 Fixed Inductors
DatasheetCoilank AHWC1005J3N6D
Alternative Parts1
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0566$ 0.28
50+$ 0.0554$ 2.77
150+$ 0.0545$ 8.18
500+$ 0.0537$ 26.85
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilank
Packaging0402
Current Rating840mA
Inductance3.6nH
Frequency - Self Resonant6.8GHz
Tolerance±5%
DC Resistance(DCR)76mΩ
TypeHigh-frequency inductor
Q @ Frequency24@250MHz

Features

AI Translation
  • AEC-Q200 compliant.
  • Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
  • High self-resonant frequency for high Q value.
  • Resin-coated surface for excellent mountability.
  • Low DCR design for low-loss, high-output, and low-power applications.
  • Halogen-free.

Applications

AI Translation
  • High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
  • Mobile phones of types such as GSM, CDMA, PDC, etc.
  • Automotive applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HWC1005J3N6DCoilank0402420$ 0.0331