LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FOLLON EFVL035ADA221M08B0

Manufacturer
FOLLONAsian Brands
MPN
EFVL035ADA221M08B0
LCSC Part #
C53433349
Packaging
SMD,D8xL10.5mm
Customer #
Key Attributes
35V ±20% 220uF 160mΩ@100kHz SMD,D8xL10.5mm Aluminum Electrolytic Capacitors
DatasheetFOLLON EFVL035ADA221M08B0
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerFOLLON
PackagingSMD,D8xL10.5mm
Voltage Rating35V
Tolerance±20%
Lifetime5000hrs@105℃
Capacitance220uF
Ripple Current600mA@100kHz
Polarity typePolarized
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)160mΩ@100kHz
Height - Seated (Max)10.5mm
Diameter8mm