MICROCHIP PIC16F18114-I/P
| Manufacturer | |
| MPN | PIC16F18114-I/P |
| LCSC Part # | C5239487 |
| Packaging | PDIP-8-300mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz PDIP-8-300mil Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F18114-I/P |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8-300mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8-300mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
The PIC16F181 microcontroller family has a suite of analog peripherals that enables precision sensor applications. This product family is available from 8 to 44-pin packages in a memory range of 7 KB to 28 KB, with speeds up to 32 MHz. This product includes a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements.
Features
- C Compiler Optimized RISC Architecture
- Operating Speed: DC – 32 MHz clock input, 125 ns minimum instruction time
- 16-Level Deep Hardware Stack
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Low-Power Brown-out Reset (LPBOR)
- Windowed Watchdog Timer (WWDT)
- Up to 28 KB of Program Flash Memory
- Up to 2 KB of Data SRAM Memory
- Up to 256 Bytes of Data EEPROM Memory
- Memory Access Partition (MAP) with Program Flash Memory Partitioned into: Application block, Boot block, Storage Area Flash (SAF) block
- Programmable Code Protection and Write Protection
- Device Information Area (DIA) Stores: Temperature Indicator calibration coefficients, Fixed Voltage Reference (FVR) measurement data, Microchip Unique Identifier (MUI)
- Device Characteristics Area (DCI) Stores: Program/erase row sizes, Pin count details
- Direct, Indirect, and Relative Addressing Modes
- Operating Voltage Range: 1.8V to 5.5V
- Temperature Range: Industrial: -40℃ to 85℃, Extended: -40℃ to 125℃
- Doze: CPU and Peripherals Running at Different Cycle Rates (typically CPU is lower)
- Idle: CPU Halted While Peripherals Operate
- Sleep: Lowest power consumption, Reduce system electrical noise while performing ADC conversions
- Peripheral Module Disable (PMD): Selectively Minimize the Active Power Consumption of Unused Peripherals
- Low Power Mode Features: Sleep current: <900 nA typical @3V/25℃ (WDT enabled), <600 nA typical @3V/25℃ (WDT disabled); Operating current: 48 μA typical @32 kHz, 3V/25℃, <1 mA typical @4 MHz, 5V/25℃
- Two Capture/Compare/PWM (CCP) Modules: 16-bit resolution for Capture/Compare modes, 10-bit resolution for PWM mode
- Up to Four Pulse-Width Modulators (PWM): 16-bit resolution, Independent pulse outputs, External Reset Signal (ERS) inputs
- Four Configurable Logic Cells (CLC): Integrated combinational and sequential logic
- One Complimentary Waveform Generator (CWG): Rising and falling edge dead-band control, Full-bridge, half-bridge, 1-channel drive, Multiple signal sources, Programmable dead band, Fault-shutdown input
- One Configurable 8/16-Bit Timer (TMR0)
- Two 16-Bit Timers (TMR1/3) with Gate Control
- Up to Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
- One Numerically Controlled Oscillator (NCO): Generates true linear frequency control and increased frequency resolution, Input clock up to 64 MHz
- Programmable CRC with Memory Scan: Reliable data/program memory monitoring for Fail-Safe operation (e.g., Class B), Calculate 32-bit CRC over any portion of Program Flash Memory
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART): RS-232, RS-485, LIN compatible, Auto-wake-up on Start
- Two Host Synchronous Serial Ports (MSSP): Serial Peripheral Interface (SPI) mode, Chip Select Synchronization, Inter-Integrated Circuit (I²C) mode, 7/10-bit Addressing modes
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Device I/O Port Features: Up to 35 I/O pins, One input-only pin, Individual I/O direction, open-drain, input threshold, slew rate, and weak pull-up control, Interrupt-on-Change (IOC) on up to 25 pins, One external interrupt pin
- Differential Analog-to-Digital Converter with Computation (ADCC): 12-bit resolution, Up to 35 external positive input channels, Up to 17 external negative input channels, Seven internal input channels, Internal ADC oscillator (ADCRC), Operates in Sleep, Selectable Auto-Conversion Trigger (ACT) sources
- Two 8-Bit Digital-to-Analog Converters (DAC): Output available on up to two I/O pins, Internal connections to ADC and Comparators
- Two Comparators (CMP): Up to four external inputs, Configurable output polarity, External output via Peripheral Pin Select
- Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- Two Fixed Voltage References (FVR): Selectable 1.024V, 2.048V and 4.096V output levels, FVR1 internally connected to ADC, FVR2 internally connected to Comparator
- High-Precision Internal Oscillator Block (HFINTOSC): Selectable frequencies up to 32 MHz ±2% at calibration, Active Clock Tuning of HFINTOSC for improved accuracy
- Internal 31 kHz Oscillator (LFINTOSC)
- External 32 kHz Secondary Oscillator (SOSC)
- External High-Frequency Clock Input: Three Crystal/Resonator modes, Two External Clock (EC) Power modes, 4x PLL available for external sources
- Fail-Safe Clock Monitor: Allows for operational recovery if the external clock source stops
- Oscillator Start-up Timer (OST): Ensures the stability
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0437 | $ 5.04 |
| 180+ | $ 1.9534 | $ 351.61 |
| 480+ | $ 1.8846 | $ 904.61 |
| 1,020+ | $ 1.8502 | $ 1887.20 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8-300mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8-300mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
The PIC16F181 microcontroller family has a suite of analog peripherals that enables precision sensor applications. This product family is available from 8 to 44-pin packages in a memory range of 7 KB to 28 KB, with speeds up to 32 MHz. This product includes a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements.
Features
- C Compiler Optimized RISC Architecture
- Operating Speed: DC – 32 MHz clock input, 125 ns minimum instruction time
- 16-Level Deep Hardware Stack
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Low-Power Brown-out Reset (LPBOR)
- Windowed Watchdog Timer (WWDT)
- Up to 28 KB of Program Flash Memory
- Up to 2 KB of Data SRAM Memory
- Up to 256 Bytes of Data EEPROM Memory
- Memory Access Partition (MAP) with Program Flash Memory Partitioned into: Application block, Boot block, Storage Area Flash (SAF) block
- Programmable Code Protection and Write Protection
- Device Information Area (DIA) Stores: Temperature Indicator calibration coefficients, Fixed Voltage Reference (FVR) measurement data, Microchip Unique Identifier (MUI)
- Device Characteristics Area (DCI) Stores: Program/erase row sizes, Pin count details
- Direct, Indirect, and Relative Addressing Modes
- Operating Voltage Range: 1.8V to 5.5V
- Temperature Range: Industrial: -40℃ to 85℃, Extended: -40℃ to 125℃
- Doze: CPU and Peripherals Running at Different Cycle Rates (typically CPU is lower)
- Idle: CPU Halted While Peripherals Operate
- Sleep: Lowest power consumption, Reduce system electrical noise while performing ADC conversions
- Peripheral Module Disable (PMD): Selectively Minimize the Active Power Consumption of Unused Peripherals
- Low Power Mode Features: Sleep current: <900 nA typical @3V/25℃ (WDT enabled), <600 nA typical @3V/25℃ (WDT disabled); Operating current: 48 μA typical @32 kHz, 3V/25℃, <1 mA typical @4 MHz, 5V/25℃
- Two Capture/Compare/PWM (CCP) Modules: 16-bit resolution for Capture/Compare modes, 10-bit resolution for PWM mode
- Up to Four Pulse-Width Modulators (PWM): 16-bit resolution, Independent pulse outputs, External Reset Signal (ERS) inputs
- Four Configurable Logic Cells (CLC): Integrated combinational and sequential logic
- One Complimentary Waveform Generator (CWG): Rising and falling edge dead-band control, Full-bridge, half-bridge, 1-channel drive, Multiple signal sources, Programmable dead band, Fault-shutdown input
- One Configurable 8/16-Bit Timer (TMR0)
- Two 16-Bit Timers (TMR1/3) with Gate Control
- Up to Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
- One Numerically Controlled Oscillator (NCO): Generates true linear frequency control and increased frequency resolution, Input clock up to 64 MHz
- Programmable CRC with Memory Scan: Reliable data/program memory monitoring for Fail-Safe operation (e.g., Class B), Calculate 32-bit CRC over any portion of Program Flash Memory
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART): RS-232, RS-485, LIN compatible, Auto-wake-up on Start
- Two Host Synchronous Serial Ports (MSSP): Serial Peripheral Interface (SPI) mode, Chip Select Synchronization, Inter-Integrated Circuit (I²C) mode, 7/10-bit Addressing modes
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Device I/O Port Features: Up to 35 I/O pins, One input-only pin, Individual I/O direction, open-drain, input threshold, slew rate, and weak pull-up control, Interrupt-on-Change (IOC) on up to 25 pins, One external interrupt pin
- Differential Analog-to-Digital Converter with Computation (ADCC): 12-bit resolution, Up to 35 external positive input channels, Up to 17 external negative input channels, Seven internal input channels, Internal ADC oscillator (ADCRC), Operates in Sleep, Selectable Auto-Conversion Trigger (ACT) sources
- Two 8-Bit Digital-to-Analog Converters (DAC): Output available on up to two I/O pins, Internal connections to ADC and Comparators
- Two Comparators (CMP): Up to four external inputs, Configurable output polarity, External output via Peripheral Pin Select
- Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- Two Fixed Voltage References (FVR): Selectable 1.024V, 2.048V and 4.096V output levels, FVR1 internally connected to ADC, FVR2 internally connected to Comparator
- High-Precision Internal Oscillator Block (HFINTOSC): Selectable frequencies up to 32 MHz ±2% at calibration, Active Clock Tuning of HFINTOSC for improved accuracy
- Internal 31 kHz Oscillator (LFINTOSC)
- External 32 kHz Secondary Oscillator (SOSC)
- External High-Frequency Clock Input: Three Crystal/Resonator modes, Two External Clock (EC) Power modes, 4x PLL available for external sources
- Fail-Safe Clock Monitor: Allows for operational recovery if the external clock source stops
- Oscillator Start-up Timer (OST): Ensures the stability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC12F1840-E/P | MICROCHIP | PDIP-8 | 169 | $ 2.6843 | ||
| PIC16F15214-I/P | MICROCHIP | PDIP-8 | 0 | $ 2.5995 | ||
| PIC16F15214-E/P | MICROCHIP | PDIP-8 | 0 | $ 1.2734 | ||
| PIC12F1840-I/P | MICROCHIP | PDIP-8 | 0 | $ 2.4109 | ||
| PIC12LF1840-I/P | MICROCHIP | PDIP-8 | 0 | $ 2.277 | ||
| PIC12LF1840-E/P | MICROCHIP | PDIP-8 | 0 | $ 0.4631 |

