LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PD69210R-035500

Manufacturer
MPN
PD69210R-035500
LCSC Part #
C5237735
Packaging
VQFN-32(5x5)
Customer #
Key Attributes
Power Sourcing Equipment (PSE) 45W VQFN-32(5x5) Power Over Ethernet (PoE) Controllers
DatasheetMICROCHIP PD69210R-035500
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerMICROCHIP
PackagingVQFN-32(5x5)
FeaturesOvercurrent Protection;PGOOD status indication
TypePower Sourcing Equipment (PSE)
Operating Temperature-40℃~+85℃@(TA)
number of channels48
Power - Max45W

Introduction

AI Translation

The PD69210 and PD69220 controllers have an identical feature set and differ only in physical pinout. They are based on the Microchip SAM D21 family. The PD69210 or PD69220 controllers are recommended for all new designs. The PD69210 or PD69220 controllers when paired with the Microchip PD69208T4, PD69204T4, or PD69208M managers are part of a Power over Ethernet Power Supplying Equipment (PSE) system. This system enables designers to integrate enhanced mode PoE capabilities, as specified in IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, and PoH standards, into an Ethernet switch. They support up to 48 4-pair or 2-pair logical ports. Both controllers are available in a 32-pin, 5 mm × 5 mm QFN package.

Features

AI Translation
  • The firmware is pre-programmed in PD69210 and PD69220. Firmware version is identifiable through the IC Ordering Part Number.
  • The firmware is vendor-agnostic with regards to choice of the host controller.
  • The firmware can be operated standalone or with I2C or UART communication to host.
  • Default profiles are coded into the firmware. Microchip offers a Configuration Tool for profile modification.
  • The firmware is field-upgradeable through the I2C or UART link.