LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TDP1204RNQR product image
  • TDP1204RNQR thumbnail 1
  • TDP1204RNQR thumbnail 2
  • TDP1204RNQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TDP1204RNQR

Manufacturer
MPN
TDP1204RNQR
LCSC Part #
C5216131
Packaging
WQFN-40(4x6)
Customer #
Key Attributes
12Gbps DC/AC Coupling to HDMI 2.1 Level Converter Hybrid Adapter Driver
DatasheetTI TDP1204RNQR
RoHS Compliance2 documents available
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1096$ 6.11
10+$ 5.9549$ 59.55
30+$ 5.8512$ 175.54
100+$ 5.7475$ 574.75
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerTI
PackagingWQFN-40(4x6)
Type-
Voltage - Supply3.135V~3.465V
InterfaceI2C
FeaturesLink equalization and compensation;Programmable resolution
Operating Temperature0℃~+85℃
Data Rate12Gbps

Introduction

AI Translation

TDP1204 is an HDMI 2.1 redriver that supports data rates up to 12Gbps, with backward compatibility to HDMI 1.4b and HDMI 2.0b. The high-speed differential inputs and outputs can be AC-coupled or DC-coupled, enabling use of the TDP1204 as a DP++ to HDMI level shifter or HDMI redriver. The TDP1204 supports 3-, 6-, 8-, 10-, and 12Gbps three-lane and four-lane HDMI 2.1 FRL. The TDP1204 is a hybrid redriver that supports both source-side and sink-side applications. The hybrid redriver can operate as either a linear redriver or a limiting redriver. When configured as a limiting redriver, the differential output voltage level of the TDP1204 is independent of the GPU output level, ensuring that the HDMI levels at the connector meet specifications. Limiting redriver mode is recommended for HDMI source applications. When configured as a linear redriver, the differential output level of the TDP1204 is a linear function of the GPU output level, enabling the TDP1204 to be used for transparent link training or as a channel shortener. Linear redriver mode is recommended for HDMI sink applications.

  • Commercial and industrial temperature range options
  • Single 3.3V supply
  • 40-pin 0.4mm pitch 4mm × 6mm WQFN package

Features

AI Translation
  • AC-coupled or DC-coupled input and output supporting up to 12Gbps HDMI 2.1 data rates
  • Backward compatible with HDMI 1.4b and HDMI 2.0b
  • HDMI 2.1 Fixed Rate Link (FRL) at 3, 6, 8, 10, and 12Gbps
  • Supports HDMI 2.1 3-lane and 4-lane FRL
  • Optimized for HDMI source applications
  • Programmable receiver equalizer up to 12dB at 6GHz

Applications

AI Translation
  • Laptops and desktops
  • TVs
  • Home theater and entertainment systems
  • Gaming systems
  • Docking stations
  • Professional audio, video, and signage