LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74AHCT1G14M5N product image
Images for reference only

JSCJ CJ74AHCT1G14M5N

Manufacturer
JSCJAsian Brands
MPN
CJ74AHCT1G14M5N
LCSC Part #
C52145690
Packaging
SOT-23-5L
Customer #
Key Attributes
Schmitt trigger 40uA 4.5V~5.5V 1 5.9ns@5V,50pF SOT-23-5L Gates and Inverters
DatasheetJSCJ CJ74AHCT1G14M5N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.109$ 0.11
200+$ 0.0435$ 8.70
500+$ 0.0421$ 21.05
1,000+$ 0.0413$ 41.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSCJ
PackagingSOT-23-5L
Logic Family74AHCT
Input Logic Level - High-
Input TypeSchmitt trigger
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Output Logic Level - High-
Quiescent Current(Iq)40uA
Voltage - Supply4.5V~5.5V
Number of Channels1
Current - Output High(IOH)-
Output Logic Level - Low-
Propagation Delay5.9ns@5V,50pF
Current - Output Low(IOL)-

Introduction

AI Translation

CJ74AHC1G14 and CJ74AHCT1G14 are high-speed silicon-gate CMOS devices. They provide inverting buffer functionality with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. AHC devices feature CMOS input switching levels with a supply voltage range of 2V to 5.5V. AHCT devices feature TTL input switching levels with a supply voltage range of 4.5V to 5.5V.

Features

AI Translation
  • Symmetrical output impedance
  • Low power consumption
  • Balanced propagation delay
  • Operating temperature range: -40℃ to +125℃

Applications

AI Translation
  • Barcode Scanners
  • Cable Solutions
  • eBooks
  • Embedded PCs
  • Field Transmitters