SHOU HAN TS6672TP 250gf-G
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS6672TP 250gf-G |
| LCSC Part # | C52092109 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Without Bracket 6.8mm 2.5N 12V 6mm Rectangular Button Emerald Green Surface Mount,Vertical SPST - Normally Open 50mA SMD Tactile Switches RoHS |
| Datasheet | SHOU HAN TS6672TP 250gf-G |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| Length | 6.8mm | |
| Operating Force | 2.5N | |
| Height | 7.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| With Lamp | Emerald Green | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST - Normally Open | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| Length | 6.8mm | |
| Operating Force | 2.5N | |
| Height | 7.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| With Lamp | Emerald Green | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST - Normally Open | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| Length | 6.8mm | |
| Operating Force | 2.5N | |
| Height | 7.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| With Lamp | Emerald Green | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST - Normally Open | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| Length | 6.8mm | |
| Operating Force | 2.5N | |
| Height | 7.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| With Lamp | Emerald Green | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST - Normally Open | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



