AnBon AS6NT220CA
| Manufacturer | AnBonAsian Brands |
| MPN | AS6NT220CA |
| LCSC Part # | C52033602 |
| Packaging | SOD-123NT |
| Customer # | |
| Key Attributes | 356V 1.69A 600W@10/1000us 272V Bidirectional 220V SOD-123NT TVS Diodes |
| Datasheet | AnBon AS6NT220CA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOD-123NT | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.69A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOD-123NT | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.69A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent package design with bottom pad for superior thermal dissipation; leads on opposite sides of the body
- Miniature plastic DFN package
- Peak pulse power capability of 600W using 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Unipolar and bipolar devices
- Glass passivated chip junction
- Excellent clamping capability
- Low incremental surge resistance
- Lead-free components compliant with RoHS
- Halogen-free compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,010
1,010 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1631$ 0.1550 | $ 0.78 |
| 50+ | $ 0.13$ 0.1235 | $ 6.18 |
| 150+ | $ 0.1158$ 0.1101 | $ 16.52 |
| 500+ | $ 0.0981$ 0.0932 | $ 46.60 |
| 3,000+ | $ 0.0902$ 0.0857 | $ 257.10 |
| 6,000+ | $ 0.0855$ 0.0813 | $ 487.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOD-123NT | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.69A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOD-123NT | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.69A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent package design with bottom pad for superior thermal dissipation; leads on opposite sides of the body
- Miniature plastic DFN package
- Peak pulse power capability of 600W using 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Unipolar and bipolar devices
- Glass passivated chip junction
- Excellent clamping capability
- Low incremental surge resistance
- Lead-free components compliant with RoHS
- Halogen-free compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

