HANSCHIP semiconductor HX65HVD78EIDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | HX65HVD78EIDRG |
| LCSC Part # | C5145383 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | nan |
| Datasheet | HANSCHIP semiconductor HX65HVD78EIDRG |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V | |
| Data Rate | 16Mbps | |
| Operating Temperature | - | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | - | |
| Features | Hot-swap protection;Thermal shutdown protection;Enable shutdown;Low-power mode | |
| Number of Receivers | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V | |
| Data Rate | 16Mbps | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | - | |
| Features | Hot-swap protection;Thermal shutdown protection;Enable shutdown;Low-power mode | |
| Number of Receivers | - | |
| Quiescent Supply Current | - |
Introduction
This product is a +3.3V-powered RS-485/RS-422 transceiver with ±16kV ESD protection. It integrates a failsafe circuit that ensures the receiver output remains logic high when the receiver inputs are open, shorted, or all transmitters on the bus are disabled. All devices in the family support hot-plug capability, suppressing glitch transients on the bus during power-up or hot-insertion. The HX65HVD72E and HX65HVD75E feature a slew-rate-limited driver design that helps reduce EMI and signal reflections caused by improper cable termination, supporting error-free data transmission at up to 500kbps; the HX65HVD78E features an unlimited slew-rate driver capable of transmission rates up to 16Mbps. All devices are designed for half-duplex communication. The receiver features 1/8 unit load input impedance, allowing up to 256 transceivers to be connected in parallel on a single bus. Products are available in commercial and industrial temperature ranges, in 8-pin DIP and 8-pin SOP packages.
Features
- True fail-safe receiver
- Low-power shutdown mode
- Hot-swap input structure for DE and R̄Ē pins
- +3.3V single-supply operation
- Bus supports up to 256 transceivers in parallel
- Slew-rate limiting (select versions) for error-free data transmission
- Enhanced ESD protection on I/O pins (±16kV, IEC 61000-4-2 model)
Applications
- Digital power meters
- Water meters
- Industrial control
- Industrial embedded computers and peripherals
- Security surveillance systems
- Routers and switches
- Instrumentation
- Level shifting
- EMI-sensitive applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5365 | $ 0.54 |
| 10+ | $ 0.4243 | $ 4.24 |
| 30+ | $ 0.3766 | $ 11.30 |
| 100+ | $ 0.3167 | $ 31.67 |
| 500+ | $ 0.2767 | $ 138.35 |
| 1,000+ | $ 0.2598 | $ 259.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V | |
| Data Rate | 16Mbps | |
| Operating Temperature | - | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | - | |
| Features | Hot-swap protection;Thermal shutdown protection;Enable shutdown;Low-power mode | |
| Number of Receivers | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V | |
| Data Rate | 16Mbps | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | - | |
| Features | Hot-swap protection;Thermal shutdown protection;Enable shutdown;Low-power mode | |
| Number of Receivers | - | |
| Quiescent Supply Current | - |
Introduction
This product is a +3.3V-powered RS-485/RS-422 transceiver with ±16kV ESD protection. It integrates a failsafe circuit that ensures the receiver output remains logic high when the receiver inputs are open, shorted, or all transmitters on the bus are disabled. All devices in the family support hot-plug capability, suppressing glitch transients on the bus during power-up or hot-insertion. The HX65HVD72E and HX65HVD75E feature a slew-rate-limited driver design that helps reduce EMI and signal reflections caused by improper cable termination, supporting error-free data transmission at up to 500kbps; the HX65HVD78E features an unlimited slew-rate driver capable of transmission rates up to 16Mbps. All devices are designed for half-duplex communication. The receiver features 1/8 unit load input impedance, allowing up to 256 transceivers to be connected in parallel on a single bus. Products are available in commercial and industrial temperature ranges, in 8-pin DIP and 8-pin SOP packages.
Features
- True fail-safe receiver
- Low-power shutdown mode
- Hot-swap input structure for DE and R̄Ē pins
- +3.3V single-supply operation
- Bus supports up to 256 transceivers in parallel
- Slew-rate limiting (select versions) for error-free data transmission
- Enhanced ESD protection on I/O pins (±16kV, IEC 61000-4-2 model)
Applications
- Digital power meters
- Water meters
- Industrial control
- Industrial embedded computers and peripherals
- Security surveillance systems
- Routers and switches
- Instrumentation
- Level shifting
- EMI-sensitive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |