LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ROQANG SVC1E470M0505 product image
  • SVC1E470M0505 thumbnail 1
  • SVC1E470M0505 thumbnail 2
  • SVC1E470M0505 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG SVC1E470M0505

Manufacturer
ROQANGAsian Brands
MPN
SVC1E470M0505
LCSC Part #
C51139762
Packaging
SMD,D5xL5.4mm
Customer #
Key Attributes
±20% 25V 47uF SMD,D5xL5.4mm Aluminum Electrolytic Capacitors
DatasheetROQANG SVC1E470M0505
In-Stock: 780
780 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.04$ 0.0360$ 0.72
200+$ 0.0317$ 0.0286$ 5.72
1,000+$ 0.027$ 0.0243$ 24.30
2,000+$ 0.0242$ 0.0218$ 43.60
10,000+$ 0.0218$ 0.0197$ 197.00
20,000+$ 0.0205$ 0.0185$ 370.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D5xL5.4mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@105℃
Capacitance47uF
Ripple Current43mA@100kHz
Operating Temperature-55℃~+105℃
Height - Seated (Max)5.4mm
Diameter5mm

Features

AI Translation
  • 4Φ ~ 12.5Φ, 105℃, 2000-hour life guarantee
  • Higher capacitance than RVT series, compact and miniaturized, suitable for high-density SMT PCB design
  • RoHS compliant