TECH PUBLIC TPCH442EG
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPCH442EG |
| LCSC Part # | C50314364 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 1.5V~5.5V 6.9Ω MSOP-10 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | TECH PUBLIC TPCH442EG |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Turn-on time | 200ns | |
| Turn-off time | 200ns | |
| Number of Channels | - | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 6.9Ω | |
| Switch Circuit | - | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 550MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Turn-on time | 200ns | |
| Turn-off time | 200ns | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 6.9Ω | |
| Switch Circuit | - | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 550MHz |
Introduction
This device is a bidirectional, low-power, dual-port, high-speed USB 2.0 analog switch with integrated protection for USB Type-C systems. It can be configured as a dual 2:1 or 1:2 switch, optimized for USB 2.0 DP/DM lines in USB Type-C systems. The device achieves true isolation — even when COM+/- exceeds VCC, only minimal current flows back to the supply. It features low bit-to-bit skew and high inter-channel noise isolation, and is compatible with multiple standards such as high-speed USB 2.0 (480 Mbps). Each switch is bidirectional with minimal or no attenuation of high-speed signals at the output. The bandwidth is wide enough to transmit high-speed USB 2.0 differential signals (480 Mb/s) with excellent signal integrity.
Features
- Low on-resistance, R on = 4.5 Ω
- 1.8V logic-compatible control pin
- High off-state isolation: -100dB @ 100KHz
- COM+/- covers VCC, enabling true isolation even when power fails
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 550MHz) for USB2.0 high-speed routing
- Low quiescent current (< 2 uA) with wide supply voltage range (1.5 V ~ 5.5 V)
Applications
- Mobile phones, tablets, and laptops
- Any application using USB Type-C or Micro-B connectors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Turn-on time | 200ns | |
| Turn-off time | 200ns | |
| Number of Channels | - | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 6.9Ω | |
| Switch Circuit | - | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 550MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Turn-on time | 200ns | |
| Turn-off time | 200ns | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 6.9Ω | |
| Switch Circuit | - | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 550MHz |
Introduction
This device is a bidirectional, low-power, dual-port, high-speed USB 2.0 analog switch with integrated protection for USB Type-C systems. It can be configured as a dual 2:1 or 1:2 switch, optimized for USB 2.0 DP/DM lines in USB Type-C systems. The device achieves true isolation — even when COM+/- exceeds VCC, only minimal current flows back to the supply. It features low bit-to-bit skew and high inter-channel noise isolation, and is compatible with multiple standards such as high-speed USB 2.0 (480 Mbps). Each switch is bidirectional with minimal or no attenuation of high-speed signals at the output. The bandwidth is wide enough to transmit high-speed USB 2.0 differential signals (480 Mb/s) with excellent signal integrity.
Features
- Low on-resistance, R on = 4.5 Ω
- 1.8V logic-compatible control pin
- High off-state isolation: -100dB @ 100KHz
- COM+/- covers VCC, enabling true isolation even when power fails
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 550MHz) for USB2.0 high-speed routing
- Low quiescent current (< 2 uA) with wide supply voltage range (1.5 V ~ 5.5 V)
Applications
- Mobile phones, tablets, and laptops
- Any application using USB Type-C or Micro-B connectors
C50314364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |