LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GiantOhm GR0805F7R87T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR0805F7R87T5G00
LCSC Part #
C49654885
Packaging
0805
Customer #
Key Attributes
7.87Ω 125mW 150V Thick Film Resistor ±200ppm/℃ ±1% 0805 Chip Resistor - Surface Mount
DatasheetGiantOhm GR0805F7R87T5G00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Resistance7.87Ω
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃