LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491D476M016ZGZB06 product image
Images for reference only

KEMET T491D476M016ZGZB06

Manufacturer
MPN
T491D476M016ZGZB06
LCSC Part #
C4952525
Packaging
2917
Customer #
Key Attributes
47uF ±20% 16V Tantalum Capacitors 2917
DatasheetKEMET T491D476M016ZGZB06
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9698$ 0.97
200+$ 0.3758$ 75.16
750+$ 0.3622$ 271.65
1,500+$ 0.3561$ 534.15
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2917
Capacitance47uF
Voltage Rating16V
Equivalent Series Resistance(ESR)800mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Introduction

AI Translation

The KEMET T491 is specifically designed for today's highly automated SMT processes and equipment, making it the preferred choice for surface mount designs. The T491 combines KEMET's proven solid tantalum technology with the latest materials, processes, and automation techniques — a technology that has earned widespread acclaim and recognition worldwide — delivering unmatched overall performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Per J STD 020, the T491 carries a Moisture Sensitivity Level (MSL) of 1, with unlimited shelf life under conditions of ≤ 30°C / 85% relative humidity. The T491's standard terminations are 100% matte tin, offering excellent solderability and compatibility with today's SMT soldering systems. Sn/Pb terminations are available upon request for any part number. Gold-plated terminations are also available for conductive epoxy attachment processes. These devices are supplied in standard EIA 481 tape and reel packaging, fully compatible with all tape-and-reel placement equipment.

Features

AI Translation
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Symmetrical, flexible terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current tested for C, D, E, U, V, and X case sizes
  • Halogen-free epoxy resin
  • Capacitance range: 0.1 - 1000μF
  • Tolerances: ±10%, ±20%
  • Voltage range: 2.5 - 50 VDC
  • Extended range values
  • Low-profile case
  • RoHS compliant with lead-free terminations
  • Operating temperature range: -55°C ~ +125°C

Applications

AI Translation

Typical applications include decoupling and filtering in many end applications such as DC/DC converters, portable electronic devices, telecommunications, and control units.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
T491D476M016AT4153KEMET29170$ 0.4149
T491D476M016AT4068KEMET29170$ 0.4149
T491D476M016AT4047KEMET29170$ 0.4108
T491D476M016AT4280KEMET29170$ 0.4149
T491D476M016AT24787280KEMET29170$ 0.5011
T491D476M016AT7454KEMET29170$ 0.3969
T491D476M016AT7280KEMET29170$ 0.4047
T491D476M016AT4380KEMET29170$ 0.4256
T491D476M016AT4814KEMET29170$ 0.49
T491D476M016AT7622KEMET29170$ 0.4149
T491D476M016AT4801KEMET29170$ 0.4149
T491D476M016AT42807333KEMET29170$ 0.4256
T491D476M016AHKEMET29170$ 0.6295
T491D476M016AT4081KEMET29170$ 0.6628
T491D476M016AT7027KEMET29170$ 1.1162
T491D476M016ZGKEMET29170$ 0.9076
T491D476M016AT24787622KEMET29170$ 0.6057
T491D476M016AH7280KEMET29170$ 0.514
T491D476M016AT24787027KEMET29170$ 1.1984
293D476X0016E2TE3VISHAY29170$ 1.1299