hanxia terminal line 1.5mm double end same direction 5P 200mm 1 piece
| Manufacturer | hanxiaAsian Brands |
| MPN | HX 1.5-5P ST 200mm 26AWG |
| LCSC Part # | C49384131 |
| Packaging | P=1.5mm |
| Customer # | |
| Key Attributes | hanxia terminal line 1.5mm double end same direction 5P 200mm 1 piece |
| Datasheet | hanxia HX 1.5-5P ST 200mm 26AWG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | hanxia | |
| Packaging | P=1.5mm | |
| WireRod | UL1007 26AWG | |
| Number of stitches | 5P | |
| ContactResistance | 20mΩ | |
| attachment | 10 terminals, 2 housings | |
| ThreadLength | 200mm | |
| WorkingTemperature | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| spacing | 1.5mm | |
| type | Terminal wire | |
| Line number | 5 | |
| Tail processing | - | |
| On resistance | - | |
| Wire gauge | 26AWG | |
| Colour | Red, black | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | hanxia | |
| Packaging | P=1.5mm | |
| WireRod | UL1007 26AWG | |
| Number of stitches | 5P | |
| ContactResistance | 20mΩ | |
| attachment | 10 terminals, 2 housings | |
| ThreadLength | 200mm | |
| WorkingTemperature | - | |
| Connection mode | Double-ended same direction |
| Type | Description | |
|---|---|---|
| Number of connected ends | Double-ended | |
| spacing | 1.5mm | |
| type | Terminal wire | |
| Line number | 5 | |
| Tail processing | - | |
| On resistance | - | |
| Wire gauge | 26AWG | |
| Colour | Red, black | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 630
630 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1983$ 0.1884 | $ 0.94 |
| 50+ | $ 0.1852$ 0.1760 | $ 8.80 |
| 1,000+ | $ 0.1525$ 0.1449 | $ 144.90 |
| 5,000+ | $ 0.1459$ 0.1387 | $ 693.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | hanxia | |
| Packaging | P=1.5mm | |
| WireRod | UL1007 26AWG | |
| Number of stitches | 5P | |
| ContactResistance | 20mΩ | |
| attachment | 10 terminals, 2 housings | |
| ThreadLength | 200mm | |
| WorkingTemperature | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| spacing | 1.5mm | |
| type | Terminal wire | |
| Line number | 5 | |
| Tail processing | - | |
| On resistance | - | |
| Wire gauge | 26AWG | |
| Colour | Red, black | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | hanxia | |
| Packaging | P=1.5mm | |
| WireRod | UL1007 26AWG | |
| Number of stitches | 5P | |
| ContactResistance | 20mΩ | |
| attachment | 10 terminals, 2 housings | |
| ThreadLength | 200mm | |
| WorkingTemperature | - | |
| Connection mode | Double-ended same direction |
| Type | Description | |
|---|---|---|
| Number of connected ends | Double-ended | |
| spacing | 1.5mm | |
| type | Terminal wire | |
| Line number | 5 | |
| Tail processing | - | |
| On resistance | - | |
| Wire gauge | 26AWG | |
| Colour | Red, black | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



