LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC TPD1213A-02SO

Manufacturer
TECH PUBLICAsian Brands
MPN
TPD1213A-02SO
LCSC Part #
C48543245
Packaging
SOT-23-6
Customer #
Key Attributes
ESD DIODE 3.3VWM 15VC SOT-23-6
DatasheetTECH PUBLIC TPD1213A-02SO
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage15V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Number of Channels2
Voltage - Breakdown6.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5.5V

Applications

AI Translation
  • Mobile phones & accessories
  • Personal digital assistants
  • USB 2.0 & USB 3.0 power and data cables
  • Laptops & handheld devices