HenryTech HLCC10050G
| Manufacturer | HenryTechAsian Brands |
| MPN | HLCC10050G |
| LCSC Part # | C46641101 |
| Packaging | SMD,0.4x0.4mm |
| Customer # | |
| Key Attributes | 100pF ±20% 50V SMD,0.4x0.4mm Ceramic Capacitors |
| Datasheet | HenryTech HLCC10050G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,0.4x0.4mm | |
| Capacitance | 100pF | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,0.4x0.4mm |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,0.4x0.4mm | |
| Capacitance | 100pF | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,0.4x0.4mm |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



