LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CHANGLONG CL2512JN2MB

Manufacturer
CHANGLONGAsian Brands
MPN
CL2512JN2MB
LCSC Part #
C46635609
Packaging
2512
Customer #
Key Attributes
RES 2MΩ ±5% 1W 2512
DatasheetCHANGLONG CL2512JN2MB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging2512
Power(Watts)1W
Resistance2MΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+70℃