ADI LTC3531EDD#TRPBF
| Manufacturer | |
| MPN | LTC3531EDD#TRPBF |
| LCSC Part # | C462681 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | 200mA Buck-Boost Synchronous DC/DC Converters |
| Datasheet | ADI LTC3531EDD#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Load disconnect | |
| Topology | Buck-Boost | |
| Output Type | Adjustable | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 2V~5V | |
| Quiescent Current | 16uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Load disconnect |
| Type | Description | |
|---|---|---|
| Topology | Buck-Boost | |
| Output Type | Adjustable | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 2V~5V | |
| Quiescent Current | 16uA |
Introduction
The LTC3531 /LTC3531-3.3/LTC3531-3 are synchronous buck-boost DC/DC converters that operate from input voltages above, below or equal to the output voltage. The topology incorporated in the ICs provides a continuous transfer through all operating modes, making the product ideal for single cell Li-Ion and multicell alkaline or nickel applications. The converters operate in Burst Mode, minimizing solution footprint and component count as well as providing high conversion efficiency over a wide range of load currents. The devices include two 0.5Ω N-channel MOSFET switches and two P-channel switches (0.5Ω, 0.8Ω). Quiescent current is typically 16μA, making the parts ideal for battery power applications. Other features include a <1μA shutdown current, current limiting, thermal shutdown and output disconnect. The parts are offered in a 6-pin ThinSOT package for fixed voltage versions or a 3mm × 3mm DFN package for fixed and adjustable versions.
Features
- Regulated Output with Input Above, Below or Equal to the Output
- Single Inductor
- Up to 90% Efficiency
- VIN Range: 1.8V to 5.5V
- 200mA at 3.3V OUT from 3.6V Input
- 125mA at 3V OUT from 2.5V Input
- Fixed VOUT Versions (TSOT, DFN): 3.3V, 3V
- Adjustable VOUT Version (DFN): 2V to 5V
- Burst Mode Operation, No External Compensation
- Ultra Low Quiescent Current: 16μA, Shutdown Current < 1μA
- Only 3 External Components Required (Fixed Voltage Versions)
- Short-Circuit Protection
- Output Disconnect in Shutdown
- Available in 6-Pin ThinSOT and 3mm×3mm DFN Packages
Applications
- Handheld Instruments
- MP3 Players
- Handheld computers
- PDA/GPS
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Load disconnect | |
| Topology | Buck-Boost | |
| Output Type | Adjustable | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 2V~5V | |
| Quiescent Current | 16uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Load disconnect |
| Type | Description | |
|---|---|---|
| Topology | Buck-Boost | |
| Output Type | Adjustable | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 2V~5V | |
| Quiescent Current | 16uA |
Introduction
The LTC3531 /LTC3531-3.3/LTC3531-3 are synchronous buck-boost DC/DC converters that operate from input voltages above, below or equal to the output voltage. The topology incorporated in the ICs provides a continuous transfer through all operating modes, making the product ideal for single cell Li-Ion and multicell alkaline or nickel applications. The converters operate in Burst Mode, minimizing solution footprint and component count as well as providing high conversion efficiency over a wide range of load currents. The devices include two 0.5Ω N-channel MOSFET switches and two P-channel switches (0.5Ω, 0.8Ω). Quiescent current is typically 16μA, making the parts ideal for battery power applications. Other features include a <1μA shutdown current, current limiting, thermal shutdown and output disconnect. The parts are offered in a 6-pin ThinSOT package for fixed voltage versions or a 3mm × 3mm DFN package for fixed and adjustable versions.
Features
- Regulated Output with Input Above, Below or Equal to the Output
- Single Inductor
- Up to 90% Efficiency
- VIN Range: 1.8V to 5.5V
- 200mA at 3.3V OUT from 3.6V Input
- 125mA at 3V OUT from 2.5V Input
- Fixed VOUT Versions (TSOT, DFN): 3.3V, 3V
- Adjustable VOUT Version (DFN): 2V to 5V
- Burst Mode Operation, No External Compensation
- Ultra Low Quiescent Current: 16μA, Shutdown Current < 1μA
- Only 3 External Components Required (Fixed Voltage Versions)
- Short-Circuit Protection
- Output Disconnect in Shutdown
- Available in 6-Pin ThinSOT and 3mm×3mm DFN Packages
Applications
- Handheld Instruments
- MP3 Players
- Handheld computers
- PDA/GPS
C462681 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



