MSKSEMI MSTPS7A2018PDBVR
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSTPS7A2018PDBVR |
| LCSC Part # | C45367203 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Three-terminal buck regulator |
| Datasheet | MSKSEMI MSTPS7A2018PDBVR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Introduction
The MSTPS7A20XXPDBVR series is a high-precision, low-dropout, low-quiescent-current three-terminal step-down voltage regulator. With an input voltage range up to 10V, it delivers high output current capability under minimal dropout conditions with excellent regulation. The device provides output current up to 400mA, making it a high-PSRR linear regulator. The enable pin EN controls the device entry into standby mode, significantly reducing quiescent current consumption — particularly well-suited for applications with stringent battery life requirements. The device features current limiting for short-circuit protection and thermal shutdown to prevent overheating, making it widely applicable in audio, video, and communications equipment.
Features
- Maximum output current 400mA
- Low dropout 75mV @ 50mA, VOUT = 3.3V
- Low temperature coefficient
- Withstand voltage 10V
- Quiescent current 2.0μA @ 6V
- Output voltage accuracy: ±2%
- Output short-circuit protection
- Output current limiting
- High PSRR 76dB @ 1kHz
- Low output noise: 70μVRMS @ 10~100KHz
Applications
- Battery-powered devices
- Communication equipment
- Audio/video devices
- Smart battery packs
- EV and hybrid vehicle battery management systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1122$ 0.0561 | $ 0.28 |
| 50+ | $ 0.0887$ 0.0444 | $ 2.22 |
| 150+ | $ 0.077$ 0.0385 | $ 5.78 |
| 500+ | $ 0.0682$ 0.0341 | $ 17.05 |
| 3,000+ | $ 0.0611$ 0.0306 | $ 91.80 |
| 6,000+ | $ 0.0576$ 0.0288 | $ 172.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Introduction
The MSTPS7A20XXPDBVR series is a high-precision, low-dropout, low-quiescent-current three-terminal step-down voltage regulator. With an input voltage range up to 10V, it delivers high output current capability under minimal dropout conditions with excellent regulation. The device provides output current up to 400mA, making it a high-PSRR linear regulator. The enable pin EN controls the device entry into standby mode, significantly reducing quiescent current consumption — particularly well-suited for applications with stringent battery life requirements. The device features current limiting for short-circuit protection and thermal shutdown to prevent overheating, making it widely applicable in audio, video, and communications equipment.
Features
- Maximum output current 400mA
- Low dropout 75mV @ 50mA, VOUT = 3.3V
- Low temperature coefficient
- Withstand voltage 10V
- Quiescent current 2.0μA @ 6V
- Output voltage accuracy: ±2%
- Output short-circuit protection
- Output current limiting
- High PSRR 76dB @ 1kHz
- Low output noise: 70μVRMS @ 10~100KHz
Applications
- Battery-powered devices
- Communication equipment
- Audio/video devices
- Smart battery packs
- EV and hybrid vehicle battery management systems
C45367203 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



