muRata GRM188R72A392KA01D
| Manufacturer | |
| MPN | GRM188R72A392KA01D |
| LCSC Part # | C437540 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.9nF X7R ±10% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM188R72A392KA01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3492 | $ 0.35 |
| 200+ | $ 0.1352 | $ 27.04 |
| 500+ | $ 0.1304 | $ 65.20 |
| 1,000+ | $ 0.1281 | $ 128.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603B392K101CT | Walsin | 0603 | 1,000 | $ 0.0098 | ||
| C0603C392K1RALTU | KEMET | 0603 | 0 | $ 0.0968 | ||
| C0603C392K1RAL7867 | KEMET | 0603 | 0 | $ 0.1217 | ||
| C0603C392K1RAC7867 | KEMET | 0603 | 0 | $ 0.0651 | ||
| 0603Y1000392KXT | Knowles | 0603 | 0 | $ 0.0984 | ||
| 0603J1000392KXT | Knowles | 0603 | 0 | $ 0.0844 | ||
| 0603Y1000392KET | Knowles | 0603 | 0 | $ 0.1473 | ||
| 0603Y1000392KST | Knowles | 0603 | 0 | $ 0.1443 | ||
| GCM188R72A392KA37J | muRata | 0603 | 0 | $ 0.0568 | ||
| GCD188R72A392KA01D | muRata | 0603 | 0 | $ 0.0242 | ||
| GCM188R72A392KA37D | muRata | 0603 | 0 | $ 0.0534 | ||
| GA0603Y392KXBAP31G | VISHAY | 0603 | 0 | $ 0.0163 | ||
| GA0603Y392KXBAC31G | VISHAY | 0603 | 0 | $ 0.0163 | ||
| GA0603Y392KBBAT31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| GA0603Y392KBBAR31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| VJ0603Y392KXBAP | VISHAY | 0603 | 0 | $ 0.0429 | ||
| VJ0603Y392KXBAC | VISHAY | 0603 | 0 | $ 0.0612 | ||
| VJ0603Y392KXBPW1BC | VISHAY | 0603 | 0 | $ 0.0258 | ||
| VJ0603Y392KXBCW1BC | VISHAY | 0603 | 0 | $ 0.0292 | ||
| CC0603KRX7R0BB392 | YAGEO | 0603 | 0 | $ 0.0076 |

