LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SM72501MF/NOPB

Manufacturer
MPN
SM72501MF/NOPB
LCSC Part #
C4369790
Packaging
SOT-23-5
Customer #
Key Attributes
42mA 1 200uV 1.2V/us 130dB 400pA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI SM72501MF/NOPB
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Output Current42mA
Number of Channels1
Vos - Input Offset Voltage200uV
Slew Rate1.2V/us
Input Offset Current(Ios)0.04pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current400pA
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current-
Gain Bandwidth Product-
Features-
Input Voltage Noise Density9nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~12V

Introduction

AI Translation

The SM72501 is a low offset voltage, rail-to-rail input and output precision amplifier with a CMOS input stage and a wide supply voltage range. The SM72501 is ideal for sensor interface and other instrumentation applications. The low offset voltage of less than ±200 μV along with the low input bias current of less than ±1 pA makes the SM72501 ideal for precision applications. The SM72501 is built utilizing VIP50 technology, which allows the combination of a CMOS input stage and a 12V common mode and supply voltage range. This makes the SM72501 a great choice in many applications where conventional CMOS parts cannot operate under the desired voltage conditions. The SM72501 has a rail-to-rail input stage that significantly reduces the CMRR glitch commonly associated with rail-to-rail input amplifiers. This is achieved by trimming both sides of the complimentary input stage, thereby reducing the difference between the NMOS and PMOS offsets. The output of the SM72501 swings within 40 mV of either rail to maximize the signal dynamic range in applications requiring low supply voltage. The SM72501 is offered in the space saving 5-Pin SOT-23. This small package is an ideal solution for area constrained PC boards and portable electronics.

Features

AI Translation
  • Renewable Energy Grade
  • Input Offset Voltage ±200 μV (max)
  • Input Bias Current ±200 fA
  • Input Voltage Noise ±9 nV/√Hz
  • CMRR 130 dB
  • Open Loop Gain 130 dB
  • Temperature Range -40°C to 125°C
  • Unity Gain Bandwidth 2.5 MHz
  • Supply Current (SM72501) 715 μA
  • Supply Voltage Range 2.7V to 12V
  • Rail-to-rail Input and Output

Applications

AI Translation
  • High Impedance Sensor Interface
  • Battery Powered Instrumentation
  • High Gain Amplifiers
  • DAC Buffer
  • Instrumentation Amplifier
  • Active Filters