LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-1TNF3742U product image
Images for reference only

PANASONIC ERJ-1TNF3742U

Manufacturer
MPN
ERJ-1TNF3742U
LCSC Part #
C4328596
Packaging
2512
Customer #
Key Attributes
RES 37400Ω ±1% 1W 2512
DatasheetPANASONIC ERJ-1TNF3742U
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.26$ 0.26
200+$ 0.1006$ 20.12
500+$ 0.0971$ 48.55
1,000+$ 0.0954$ 95.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2512
Power(Watts)1W
Resistance37.4kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant