VBsemi Elec VBM165R01
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBM165R01 |
| LCSC Part # | C42412737 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 650V 1.4A 36W 8.5Ω@10V 1 N-channel N-Channel TO-220AB Single FETs, MOSFETs |
| Datasheet | VBsemi Elec VBM165R01 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.4A | |
| Output Capacitance(Coss) | 32.6pF | |
| Ciss-Input Capacitance | 229pF | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss) | 2.4pF | |
| RDS(on) | 8.5Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.4A | |
| Output Capacitance(Coss) | 32.6pF | |
| Ciss-Input Capacitance | 229pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss) | 2.4pF | |
| RDS(on) | 8.5Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt robustness
- Fully characterized capacitance, avalanche voltage, and current
- RoHS compliant
- Halogen-free version available
Applications
AI Translation
- Switched-Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- Power Factor Correction
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.4A | |
| Output Capacitance(Coss) | 32.6pF | |
| Ciss-Input Capacitance | 229pF | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss) | 2.4pF | |
| RDS(on) | 8.5Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.4A | |
| Output Capacitance(Coss) | 32.6pF | |
| Ciss-Input Capacitance | 229pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss) | 2.4pF | |
| RDS(on) | 8.5Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 14nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt robustness
- Fully characterized capacitance, avalanche voltage, and current
- RoHS compliant
- Halogen-free version available
Applications
AI Translation
- Switched-Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- Power Factor Correction
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

