LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ChipNobo RK73H1JT1021F-CN

Manufacturer
ChipNoboAsian Brands
MPN
RK73H1JT1021F-CN
LCSC Part #
C42396612
Packaging
0603
Customer #
Key Attributes
RES 1.02kΩ ±1% 0603
DatasheetChipNobo RK73H1JT1021F-CN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerChipNobo
Packaging0603
Power(Watts)100mW
Resistance1.02kΩ
TypeThick Film Resistor
Tolerance±1%
Operating Temperature-55℃~+155℃