DIYI Elec Tech UF3MF
| Manufacturer | DIYI Elec TechAsian Brands |
| MPN | UF3MF |
| LCSC Part # | C42394471 |
| Packaging | SMBF |
| Customer # | |
| Key Attributes | Diode 1kV 3A SMBF |
| Datasheet | DIYI Elec Tech UF3MF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | SMBF | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3V | |
| Reverse Leakage Current (Ir) | 3uA | |
| Non-Repetitive Peak Forward Surge Current | 110A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | SMBF | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3V | |
| Reverse Leakage Current (Ir) | 3uA | |
| Non-Repetitive Peak Forward Surge Current | 110A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- Ideal for automated assembly
- Guard ring chip construction
- Plastic package material with UL flammability rating 94V-0
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 300
300 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0448 | $ 0.90 |
| 200+ | $ 0.0371 | $ 7.42 |
| 600+ | $ 0.0328 | $ 19.68 |
| 5,000+ | $ 0.0302 | $ 151.00 |
| 10,000+ | $ 0.028 | $ 280.00 |
| 20,000+ | $ 0.0268 | $ 536.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | SMBF | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3V | |
| Reverse Leakage Current (Ir) | 3uA | |
| Non-Repetitive Peak Forward Surge Current | 110A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | SMBF | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3V | |
| Reverse Leakage Current (Ir) | 3uA | |
| Non-Repetitive Peak Forward Surge Current | 110A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- Ideal for automated assembly
- Guard ring chip construction
- Plastic package material with UL flammability rating 94V-0
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



