LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XFCN PZ254VS-12-30P product image
  • PZ254VS-12-30P thumbnail 1
  • PZ254VS-12-30P thumbnail 2
  • PZ254VS-12-30P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ254VS-12-30P

Manufacturer
XFCNAsian Brands
MPN
PZ254VS-12-30P
LCSC Part #
C42393418
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
2.54mm Pin Header Connectors
DatasheetXFCN PZ254VS-12-30P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1682$ 0.84
50+$ 0.131$ 6.55
150+$ 0.1151$ 17.27
500+$ 0.0952$ 47.60
2,500+$ 0.0864$ 216.00
5,000+$ 0.0811$ 405.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingSMD,P=2.54mm
Pitch2.54mm
Connector TypeSurface Mount,Vertical
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2.5mm
Length of Mating Pin6mm
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Number of PINs30P
ColorBlack
Pin Structure2x15P
Row Spacing2.54mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.