Siliup SP015P80GTQ
| Manufacturer | SiliupAsian Brands |
| MPN | SP015P80GTQ |
| LCSC Part # | C42372359 |
| Packaging | TO-220-3L-C |
| Customer # | |
| Key Attributes | MOSFET P-CH 150V 35A TO-220-3L-C |
| Datasheet | Siliup SP015P80GTQ |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220-3L-C | |
| Output Capacitance(Coss) | 137pF | |
| Ciss-Input Capacitance | 3.067nF | |
| Pd - Power Dissipation | 155W | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | -150V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | -35A | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 83nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | -1.7V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220-3L-C | |
| Output Capacitance(Coss) | 137pF | |
| Ciss-Input Capacitance | 3.067nF | |
| Pd - Power Dissipation | 155W | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | -150V | |
| Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | -35A | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 83nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | -1.7V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220-3L-C | |
| Output Capacitance(Coss) | 137pF | |
| Ciss-Input Capacitance | 3.067nF | |
| Pd - Power Dissipation | 155W | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | -150V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | -35A | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 83nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | -1.7V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220-3L-C | |
| Output Capacitance(Coss) | 137pF | |
| Ciss-Input Capacitance | 3.067nF | |
| Pd - Power Dissipation | 155W | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | -150V | |
| Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | -35A | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 83nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | -1.7V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



