LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TLH20-23B05R2HE product image
  • TLH20-23B05R2HE thumbnail 1
  • TLH20-23B05R2HE thumbnail 2
  • TLH20-23B05R2HE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TLH20-23B05R2HE

Manufacturer
TDPOWERAsian Brands
MPN
TLH20-23B05R2HE
LCSC Part #
C41398730
Packaging
Through Hole,62x45mm
Customer #
Key Attributes
Wide Input Range 20W AC-DC Power Module
DatasheetTDPOWER TLH20-23B05R2HE
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2086$ 8.21
10+$ 7.0538$ 70.54
24+$ 6.3497$ 152.39
96+$ 5.7582$ 552.79
Standard Packaging12/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,62x45mm
Quiescent Dissipation0.1W
Height22mm
Ripple Noise50mVp-p
Output Voltage5V
Output Current(Max)4A
Capacitive Load(Max)4700uF
Output Power20W
Isolation Voltage(Vrms)2.5kV
Voltage - Input(DC)100V~435V;85VAC~310VAC
Switching Frequency65kHz
Type-
Operating Temperature Range-40℃~+85℃
Length62mm
Width45mm
Output Voltage Accuracy±2%
Number of Outputs1
Conversion TypeAC-DC
Conversion Efficiency82%
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Fault self-recovery

Features

AI Translation
  • Ultra-wide voltage input: 85~310VAC, 100~435VDC, 47~400Hz
  • Narrow input range: 85~265VAC, 100~370V (versions without suffix "E")
  • Ultra-wide input range, high reliability, high-precision regulated output, low ripple noise
  • Full-load power consumption 20W, short-term peak power 25W
  • Industry-standard DIP package: 624522mm, multi-vendor compatible
  • No-load power consumption as low as 0.1W, full-load efficiency range 82%~88%
  • Single/dual output, isolation voltage ≥2500VAC
  • Input undervoltage protection, output overcurrent protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified; please specify lead-free standard when ordering
  • 100% domestic components supported

Applications

AI Translation
  • Power
  • New Energy
  • Instrumentation
  • IoT
  • Industrial Control
  • Office & Consumer