LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON WLG2-LD-M1TJB product image
Images for reference only

OMRON WLG2-LD-M1TJB

Manufacturer
MPN
WLG2-LD-M1TJB
LCSC Part #
C3821998
Packaging
-
Customer #
Key Attributes
125V Side Rotation, Adjustable Roller SPDT 125V 10,000,000 Cycles Limit Switches RoHS
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 138.5969$ 138.60
200+$ 53.6354$ 10727.08
500+$ 51.7504$ 25875.20
1,000+$ 50.8195$ 50819.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Current Rating (DC)400mA;5A
Voltage Rating (DC)125V
Operating Temperature-10℃~+80℃
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPDT
Voltage Rating (AC)125V
Life10,000,000 Cycles