LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B32362B2337J050 product image
Images for reference only

TDK B32362B2337J050

Manufacturer
MPN
B32362B2337J050
LCSC Part #
C3783604
Packaging
Through Hole
Customer #
Key Attributes
250V -40℃~+70℃ ±5% Through Hole Film Capacitors RoHS
DatasheetTDK B32362B2337J050
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.3575$ 32.36
200+$ 12.5231$ 2504.62
500+$ 12.0816$ 6040.80
1,000+$ 11.8655$ 11865.50
Standard Packaging4/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
PackagingThrough Hole
Capacitance-
Voltage Rating250V
Operating Temperature-40℃~+70℃
Tolerance±5%

Introduction

AI Translation

The winding elements of MKP capacitors consist of metallized polypropylene film. This winding construction achieves low losses and high pulse current capability. The capacitors are impregnated with soft PU resin. The winding end faces are connected by metal spraying to ensure reliable, low-inductance connections between the leads and the individual layers. Leads are soldered or brazed to these end faces, routed through insulating elements (plastic), and brazed to the terminals. All gaps between windings and between windings and the housing are filled with impregnant, which not only improves dielectric strength but also enhances heat dissipation within the capacitor. The impregnant used is free of PCB and halogens. All MKP capacitors feature self-healing capability, meaning voltage breakdowns self-repair within microseconds without causing a short circuit.

Features

AI Translation
  • Rated capacitance CR: 10…600 μF, tolerance: ±5%
  • Capacitor type 1: M6 (2x) screw terminals, type 2: M10 (2x) screw terminals
  • Capacitance tolerance J: ±5%, K: ±10%