LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 74ALVC16841APA product image
Images for reference only

RENESAS 74ALVC16841APA

Manufacturer
MPN
74ALVC16841APA
LCSC Part #
C3755014
Packaging
-
Customer #
Key Attributes
D Latch 2.3V~3.6V 20 3.9ns Latches
DatasheetRENESAS 74ALVC16841APA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.298$ 0.30
200+$ 0.1154$ 23.08
500+$ 0.1113$ 55.65
1,000+$ 0.1093$ 109.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerRENESAS
Packaging-
Quiescent Current0.1uA
Logic TypeD Latch
Series74ALVC
Voltage - Supply2.3V~3.6V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Output TypeTri-State
Number of Gates20
Setup Time1.1ns
Current - Output High(IOH)24mA
Hold Time1.1ns
Propagation Delay3.9ns

Introduction

AI Translation

This 20-bit bus interface D-type latch is manufactured using advanced dual-metal CMOS technology. The ALVC16841 features three-state outputs and is specifically designed to drive high-capacitance, relatively low-impedance loads. The device is particularly suited for implementing buffer registers, unidirectional bus drivers, and working registers.

The ALVC16841 can be used as two 10-bit latches or one 20-bit latch. The 20 latches are transparent D-type latches. The device features non-inverting data (D) inputs and provides true data at its outputs. When the latch enable (1LE or 2LE) input is HIGH, the Q outputs of the corresponding 10-bit latch follow the D inputs. When LE transitions LOW, the Q outputs are latched at the level established by the D inputs.

The output enable (1OE or 2OE) inputs can be used to place the outputs of the corresponding 10-bit latch into either a normal logic state (HIGH or LOW logic level) or a high-impedance state. In the high-impedance state, the outputs neither significantly load nor drive the bus lines. OE does not affect the internal operation of the latches. While the outputs are in the high-impedance state, previously stored data can be retained or new data can be entered.

The ALVC16841 is designed with ±24mA output drivers. These drivers are capable of driving moderate to heavy loads while maintaining speed performance.

Features

AI Translation
  • 0.5-micron CMOS technology
  • Typical t<sub>SK(O)</sub> (output skew) < 250ps
  • ESD > 2000V per MIL-STD-883 Method 3015; ESD > 200V using machine model (C = 200pF, R = 0)
  • SSOP (0.635mm pitch), TSSOP (0.50mm pitch), and TVSOP (0.40mm pitch) packages
  • Extended commercial temperature range: -40°C to +85°C
  • VCC = 3.3V ± 0.3V, normal range
  • VCC = 2.7V to 3.6V, extended range
  • VCC = 2.5V ± 0.2V
  • CMOS power level (typical quiescent 0.4μW)
  • Rail-to-rail output swing for increased noise margin
  • ALVC16841 drive characteristics: high output drivers: ±24mA for heavy loads

Applications

AI Translation
  • 3.3V high-speed systems
  • 3.3V and below computing systems