LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. NJM12856DL3-05-TE1 product image
Images for reference only

Nisshinbo Micro Devices Inc. NJM12856DL3-05-TE1

Manufacturer
MPN
NJM12856DL3-05-TE1
LCSC Part #
C3752432
Packaging
TO-252-5
Customer #
Key Attributes
5V Positive Fixed TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. NJM12856DL3-05-TE1
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4351$ 0.44
200+$ 0.1684$ 33.68
500+$ 0.1625$ 81.25
1,000+$ 0.1596$ 159.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingTO-252-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)400uA
Output ConfigurationPositive
Output Current1A
Operating Voltage6.5V
FeaturesAdjustable soft-start;Reverse-polarity current protection;Output discharge;Enable control;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The NJM12856 is a low dropout regulator which achieves high ripple rejection, low noise and high speed response with the bipolar technology. Adjustable soft-start function is useful for reducing inrush current and controlling power-on sequence. Moreover the discharge function makes effective sequence control with the soft-start function. In addition, the reverse current protection makes external SBD unnecessary.

Features

AI Translation
  • Operating Voltage Range 2.5V ~ 6.5V
  • Output Voltage Accuracy V₀ ±1.0%
  • Output Current I₀(min.) = 1000mA
  • Reverse Current Protection
  • Adjustable soft-start Function
  • Discharge Function
  • ON/OFF Control
  • Correspond to Low ESR capacitor (MLCC)
  • Thermal Shutdown Circuit
  • Over Current Protection Circuit
  • Package Outline SOT-89-5, TO-252-5

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LD29150PT50RSTSimilarTO-252-55$ 2.1923
LM39101RS-5.0HTCSimilarTO-252-5L1$ 11.7559
BA50BC0WFP-E2ROHMSimilarTO-252-514$ 0.3548
NJM2819ADL3-05-TE1Nisshinbo Micro Devices Inc.SimilarTO-252-50$ 0.7867
RP132J501B-T1-FENisshinbo Micro Devices Inc.SimilarTO-252-5-P20$ 0.5476
View and Compare All Alternative Parts.