MICROCHIP JANS1N7048UR-1
| Manufacturer | |
| MPN | JANS1N7048UR-1 |
| LCSC Part # | C3729680 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent Single Zener Diodes RoHS |
| Datasheet | MICROCHIP JANS1N7048UR-1 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 4kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 4kΩ |
Introduction
This specification covers the performance requirements for 100-volt silicon current regulator diodes. Four levels of product assurance (JAN, JANTX, JANTXV, and JANS) are provided for each packaged device type, and two levels of product assurance (JANHC and JANKC) are provided for each non-packaged device type, as specified in MIL-PRF-19500. Device packages include axial-lead DO-204AA, circular end-cap SMT version DO-213AB, and leadless SMT version UB. Parameters such as maximum ratings and key electrical characteristics for different packages are provided.
Features
- Four product assurance levels for packaged devices (JAN, JANTX, JANTXV, JANS), two product assurance levels for unpackaged devices (JANHC, JANKC)
- Axial lead DO-204AA: PT = 500 mW at TL = +50°C, L = 0.375 inches (9.53 mm), derated to 0 at +175°C
- Cylindrical end cap SMT version DO-213AB: PT = 500 mW at TEC = +125°C, derated to 0 at +175°C
- Leadless SMT version UB: PT = 500 mW at TSP = +125°C, derated to 0 at +175°C
- Axial devices: -65°C ≤ TJ ≤ +175°C; -65°C ≤ TSTG ≤ +175°C; UB devices: -65°C ≤ TJ ≤ +175°C; -65°C ≤ TSTG ≤ +175°C
- Axial lead DO-204AA at L = 0.375 inches (9.53 mm): RθJL = 250°C/W (max)
- Cylindrical end cap SMT version DO-213AB junction-to-end cap: RθJEC = 100°C/W (max)
- Leadless SMT version UB junction-to-pad (infinite heat sink): RθJSP(IS) = 100°C/W (max)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 172.8761 | $ 172.88 |
| 200+ | $ 66.9006 | $ 13380.12 |
| 500+ | $ 64.5498 | $ 32274.90 |
| 1,000+ | $ 63.3883 | $ 63388.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 4kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 4kΩ |
Introduction
This specification covers the performance requirements for 100-volt silicon current regulator diodes. Four levels of product assurance (JAN, JANTX, JANTXV, and JANS) are provided for each packaged device type, and two levels of product assurance (JANHC and JANKC) are provided for each non-packaged device type, as specified in MIL-PRF-19500. Device packages include axial-lead DO-204AA, circular end-cap SMT version DO-213AB, and leadless SMT version UB. Parameters such as maximum ratings and key electrical characteristics for different packages are provided.
Features
- Four product assurance levels for packaged devices (JAN, JANTX, JANTXV, JANS), two product assurance levels for unpackaged devices (JANHC, JANKC)
- Axial lead DO-204AA: PT = 500 mW at TL = +50°C, L = 0.375 inches (9.53 mm), derated to 0 at +175°C
- Cylindrical end cap SMT version DO-213AB: PT = 500 mW at TEC = +125°C, derated to 0 at +175°C
- Leadless SMT version UB: PT = 500 mW at TSP = +125°C, derated to 0 at +175°C
- Axial devices: -65°C ≤ TJ ≤ +175°C; -65°C ≤ TSTG ≤ +175°C; UB devices: -65°C ≤ TJ ≤ +175°C; -65°C ≤ TSTG ≤ +175°C
- Axial lead DO-204AA at L = 0.375 inches (9.53 mm): RθJL = 250°C/W (max)
- Cylindrical end cap SMT version DO-213AB junction-to-end cap: RθJEC = 100°C/W (max)
- Leadless SMT version UB junction-to-pad (infinite heat sink): RθJSP(IS) = 100°C/W (max)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

