LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SMF8V5A-HE3-08

Manufacturer
MPN
SMF8V5A-HE3-08
LCSC Part #
C3699869
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
14.4VC Clamp 13.9A Ipp TVS DIODE DO-219AB(SMF)
DatasheetVISHAY SMF8V5A-HE3-08
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Clamping Voltage14.4V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)13.9A
Peak Pulse Power Dissipation (Ppp)200W
Number of ChannelsSingle-channel
Voltage - Breakdown9.44V
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)8.5V

Features

AI Translation
  • 200 W peak pulse power capability with a Available 10/1000 μs waveform, repetition rate (duty cycle): 0.01 %
  • Low profile package
  • Wave and reflow solderable e3
  • ESD immunity acc. IEC 61000-4-2 RoHS ± 30 kV contact discharge, ± 30 kV air discharge
  • ESD capability according to AEC-Q101: human body model: class H3B: >8 kV
  • Low incremental surge resistance, excellent clamping capability
  • “Low Noise” technology - very fast response time
  • AEC-Q101 qualified available
  • Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912