LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS26324GNA3+ product image
Images for reference only

MAXIM DS26324GNA3+

Manufacturer
MPN
DS26324GNA3+
LCSC Part #
C3679564
Packaging
-
Customer #
Key Attributes
Telecom RoHS
DatasheetMAXIM DS26324GNA3+
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.4181$ 48.42
200+$ 18.737$ 3747.40
500+$ 18.0799$ 9039.95
1,000+$ 17.7544$ 17754.40
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Telecom
ManufacturerMAXIM
Packaging-
FeaturesClock and data recovery;Jitter cleaning;Multi-channel integration

Introduction

AI Translation

The DS26324 is a 16-channel short-haul line interface unit (LIU) that supports E1/T1/J1 from a single 3.3V power supply. A wide variety of applications are supported through internal impedance matching. A single bill of material can support E1/T1/J1 that requires no external termination. Redundancy is supported through nonintrusive monitoring, optimal high-impedance modes and configurable 1:1 or 1+1 backup enhancements. An on-chip synthesizer generates the E1/T1/J1 clock rates by a single master clock input of various frequencies. Two clock output references are also offered. The device is offered in a 256-pin TE-CSBGA, the smallest package available for a 16-channel LIU.

Features

AI Translation
  • 16 E1, T1, or J1 Short-Haul Line Interface Units
  • Independent E1, T1 or J1 Selections
  • Fully Internal Impedance Match Requires No External Resistors
  • Software-Selectable Transmit and ReceiveSide Impedance Match
  • Crystal-Less Jitter Attenuator
  • Selectable Single-Rail and Dual-Rail Mode and AMI or HDB3/B8ZS Line Encoding and Decoding
  • Detection and Generation of AIS
  • Digital/Analog Loss of Signal Detection as per T1.231, G.775 and ETS 300 233
  • External Master Clock Can Be Multiple of 2.048MHz or 1.544MHz for T1/J1 or E1 Operation; This Clock Will Be Internally Adapted for T1 or E1 Usage
  • Receiver Signal Level Indicator from -2.5dB to -20dB in 2.5dB Increments
  • Two Built-In BERT Testers for Diagnostics
  • 8-Bit Parallel Interface Support for Intel or Motorola Mode or a 4-Wire Serial Interface
  • Transmit Short-Circuit Protection
  • G.772 Nonintrusive Monitoring
  • Receive Monitor Mode Handles Combinations of 14dB to 20dB of Resistive Attenuation Along with 12dB to 30dB of Cable Attenuation
  • Specification Compliance to the Latest T1 and E1 Standards
  • Single 3.3V Supply with 5V Tolerant I/O
  • JTAG Boundary Scan as Per IEEE 1149.1

Applications

AI Translation
  • T1 Digital Cross-Connects
  • ATM and Frame Relay Equipment
  • Wireless Base Stations
  • ISDN Primary Rate Interface
  • E1/T1/J1 Multiplexer and Channel Banks
  • E1/T1/J1 LAN/WAN Routers