LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET TRS3-110MCR01 product image
Images for reference only

KEMET TRS3-110MCR01

Manufacturer
MPN
TRS3-110MCR01
LCSC Part #
C3663868
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Thermostats - Mechanical - Industrial RoHS
DatasheetKEMET TRS3-110MCR01
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6103$ 7.61
200+$ 2.9458$ 589.16
600+$ 2.8428$ 1705.68
1,200+$ 2.7905$ 3348.60
Standard Packaging600/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial
ManufacturerKEMET
PackagingThrough Hole
Features-

Introduction

AI Translation

The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy conservation applications. Its unique patented design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite. As temperature rises, the magnetic flux density of the material decreases, becoming paramagnetic at the Curie temperature. These products are also certified by the International Relay Association.

Features

AI Translation
  • High switching reliability
  • Fast response speed
  • Long service life
  • Excellent environmental durability
  • Extremely simple circuit design
  • Compact, lightweight, and easy to operate
  • Dustproof, explosion-proof, and corrosion-resistant
  • Wide operating temperature range: -10℃ to +130℃
  • Excellent temperature accuracy: ±2.5℃
  • TRS5***BLRU 100V: UL and CSA certified
  • TRS5***BLRVU 200V: UL certified
  • RoHS/REACH compliant

Applications

AI Translation

Electrical temperature detection and overheat monitoring, rice cooker warming heater control, air conditioner and vending machine defrost, copier roller heater temperature control, automotive electric fan control radiator coolant temperature detection