LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET TRS1-85MPR002 product image
Images for reference only

KEMET TRS1-85MPR002

Manufacturer
MPN
TRS1-85MPR002
LCSC Part #
C3663826
Packaging
-
Customer #
Key Attributes
Thermostats - Mechanical - Industrial RoHS
DatasheetKEMET TRS1-85MPR002
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.1902$ 26.19
200+$ 10.1359$ 2027.18
500+$ 9.7792$ 4889.60
1,000+$ 9.6032$ 9603.20
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy-saving applications. The screw-mount package of the TRS-P makes it easy to set up in applications — simply thread it into any device requiring temperature detection or over-temperature monitoring. Its unique proprietary design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.

Features

AI Translation
  • High-reliability switching operation
  • High-speed response
  • Long service life
  • Excellent environmental durability
  • Screw-mount design for extremely simple circuit implementation
  • Compact, lightweight, and easy to operate
  • Dustproof, explosion-proof, and corrosion-resistant
  • Wide operating temperature range: -80℃ to +120℃
  • Excellent temperature accuracy: ±3℃
  • RoHS/REACH compliant

Applications

AI Translation
  • Heatsink water detection
  • Overheat detection for industrial and agricultural engines