MAXIM MAX5900ABEUT-T
| Manufacturer | |
| MPN | MAX5900ABEUT-T |
| LCSC Part # | C3662750 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1 SOT-23-6 Surge Protection Devices (SPDs) |
| Datasheet | MAXIM MAX5900ABEUT-T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Number of Lines | 1 | |
| Operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Operating temperature | -40℃~+85℃ |
Introduction
The MAX5900/MAX5901 are SOT23/TDFN hot-swap controllers that allow a circuit card to be safely hot-plugged into a live backplane without causing a glitch on the power-supply rail. These devices operate from -9V to -100V and provide the simplest hot-swap solution by eliminating all external components except an external n-channel MOSFET. The MAX5900/MAX5901 limit the inrush current to the load and provide a circuit-breaker function for overcurrent protection. During startup, the circuit-breaker function is disabled and the MAX5900/MAX5901 limit the inrush current by gradually turning on the external MOSFET. Once the external MOSFET is fully enhanced, the circuit-breaker function is enabled and the MAX5900/MAX5901 provide overcurrent protection by monitoring the voltage drop across the external MOSFET’s on-resistance. The MAX5900/MAX5901 include an undervoltage lockout (UVLO) function, ON/OFF control input, and a powergood status output, PGOOD (MAX5900) or PGOOD (MAX5901). A built-in thermal shutdown feature is also included to protect the external MOSFET in case of overheating. The MAX5900/MAX5901 offer latched or autoretry fault management and are available with 200mV, 300mV, or 400mV circuit-breaker thresholds. Both the MAX5900 and MAX5901 are available in small SOT23 and TDFN packages, and are specified for the extended -40℃ to +85℃ temperature range.
Features
- Wide -9V to -100V Operation
- Requires No External Sense Resistor
- Drives External N-Channel MOSFET
- Limits Inrush Current
- Circuit-Breaker Function
- Less than 1mA Quiescent Current
- ON/OFF Input Permits Load Power-Supply Control and Sequencing
- Adjustable Undervoltage Lockout
- Power-Good Output with 100V Rating
- Latching or Automatic Retry Fault Management
- Thermal Shutdown Helps Protect the External MOSFET
- Space-Saving 6-Pin SOT23 and TDFN Packages
Applications
- eTqelueicreosm NLion Ee xCtearrndsa RNeestiwstorokr Switches
- Network Routers Servers
- Base-Station Line Cards
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0207 | $ 2.02 |
| 200+ | $ 0.7821 | $ 156.42 |
| 500+ | $ 0.7543 | $ 377.15 |
| 1,000+ | $ 0.742 | $ 742.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Number of Lines | 1 | |
| Operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Operating temperature | -40℃~+85℃ |
Introduction
The MAX5900/MAX5901 are SOT23/TDFN hot-swap controllers that allow a circuit card to be safely hot-plugged into a live backplane without causing a glitch on the power-supply rail. These devices operate from -9V to -100V and provide the simplest hot-swap solution by eliminating all external components except an external n-channel MOSFET. The MAX5900/MAX5901 limit the inrush current to the load and provide a circuit-breaker function for overcurrent protection. During startup, the circuit-breaker function is disabled and the MAX5900/MAX5901 limit the inrush current by gradually turning on the external MOSFET. Once the external MOSFET is fully enhanced, the circuit-breaker function is enabled and the MAX5900/MAX5901 provide overcurrent protection by monitoring the voltage drop across the external MOSFET’s on-resistance. The MAX5900/MAX5901 include an undervoltage lockout (UVLO) function, ON/OFF control input, and a powergood status output, PGOOD (MAX5900) or PGOOD (MAX5901). A built-in thermal shutdown feature is also included to protect the external MOSFET in case of overheating. The MAX5900/MAX5901 offer latched or autoretry fault management and are available with 200mV, 300mV, or 400mV circuit-breaker thresholds. Both the MAX5900 and MAX5901 are available in small SOT23 and TDFN packages, and are specified for the extended -40℃ to +85℃ temperature range.
Features
- Wide -9V to -100V Operation
- Requires No External Sense Resistor
- Drives External N-Channel MOSFET
- Limits Inrush Current
- Circuit-Breaker Function
- Less than 1mA Quiescent Current
- ON/OFF Input Permits Load Power-Supply Control and Sequencing
- Adjustable Undervoltage Lockout
- Power-Good Output with 100V Rating
- Latching or Automatic Retry Fault Management
- Thermal Shutdown Helps Protect the External MOSFET
- Space-Saving 6-Pin SOT23 and TDFN Packages
Applications
- eTqelueicreosm NLion Ee xCtearrndsa RNeestiwstorokr Switches
- Network Routers Servers
- Base-Station Line Cards
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |