LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B88069X6071T253 product image
Images for reference only

TDK B88069X6071T253

Manufacturer
MPN
B88069X6071T253
LCSC Part #
C3661149
Packaging
1812
Customer #
Key Attributes
GDT 150V 2kA 2 POLE SMD
DatasheetTDK B88069X6071T253
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4145$ 0.41
200+$ 0.1604$ 32.08
500+$ 0.1548$ 77.40
1,000+$ 0.152$ 152.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTDK
Packaging1812
Tolerance±30%
Impulse Discharge Current2kA
Voltage - DC Spark Over (Nom)150V
Number of Poles2

Introduction

AI Translation

The S30 series is specifically designed to meet data transmission protection requirements. Its optimized design provides advanced protection against fast-rising transients typically caused by lightning interference. The series is suitable for high-frequency data lines, featuring ultra-low capacitance with minimal signal loss at high frequencies. These devices are extremely reliable and capable of withstanding high surge currents without damage.

Features

AI Translation
  • Very small size (EIA 1812)
  • Fast response time
  • High current carrying capacity
  • Stable performance over service life
  • Ultra-low capacitance and insertion loss
  • High insulation resistance
  • Excellent SMT handling capability
  • RoHS compliant

Applications

AI Translation
  • CCTV
  • Switching Power Supply