LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics 2925ALM/B product image
Images for reference only

Rochester Electronics 2925ALM/B

Manufacturer
MPN
2925ALM/B
LCSC Part #
C3609929
Packaging
-
Customer #
Key Attributes
4.5V~5.5V TTL Clock Generators, PLLs, Frequency Synthesizers
DatasheetRochester Electronics 2925ALM/B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 198.738$ 198.74
200+$ 76.91$ 15382.00
500+$ 74.2075$ 37103.75
1,000+$ 72.8717$ 72871.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRochester Electronics
Packaging-
Operating Temperature-55℃~+125℃
Clock/OscillatorExternal
Voltage - Supply4.5V~5.5V
Output Frequency(Max)-
Period Jitter, Peak-to-Peak-;-
Interface-
Phase Offset-
Features-
InputTTL
Output LevelTTL
Phase Jitter-
Number of Outputs-

Introduction

AI Translation

AM2925/AM2925A is a single-chip universal clock generator/driver. Crystal-controlled with microprogrammable clock cycle lengths, it significantly improves speed over fixed cycle-length approaches while meeting diverse system speed requirements. The AM2925/AM2925A generates four different synchronous clock output waveforms to support AM2900-based and other bipolar and MOS microprocessor systems. Via cycle length inputs L1, L2, and L3, one of eight cycle lengths can be selected under microprogram control. The AM2925 oscillator operates at up to 31 MHz; the AM2925A operates at up to 50 MHz with crystal input and up to 60 MHz with TTL input. In addition to the four microcoded clock outputs C1, C2, C3, and C4, a buffered oscillator output F0 is provided for external system timing. System control functions include Run, Stop, Single-Step, Initialize, and Ready/Wait control. The FIRST/LAST input determines where Stop occurs, and the CX input determines the end-of-wait-cycle timing. WAITACK indicates that the AM2925/AM2925A is in a wait state.

Features

AI Translation
  • Crystal-controlled oscillator
  • AM2925 stable operation at 1–31 MHz
  • AM2925A stable operation at 1–50 MHz
  • TTL-controlled oscillator
  • AM2925 stable operation at 1–31 MHz
  • AM2925A stable operation at 1–60 MHz
  • Four microcode-controlled clock outputs for 15–30% system throughput improvement; microcode selectable from eight clock modes ranging from 3 to 10 oscillator cycle lengths
  • System control with run/stop and single-step switch debounce inputs for flexible halt control
  • 0.3-inch 24-pin slim package achieving LSI complexity in minimum board area