LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50K71R5FMB14 product image
Images for reference only

VISHAY RNC50K71R5FMB14

Manufacturer
MPN
RNC50K71R5FMB14
LCSC Part #
C3393166
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 71.5Ω ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50K71R5FMB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9097$ 1.91
200+$ 0.7389$ 147.78
500+$ 0.7127$ 356.35
1,000+$ 0.7004$ 700.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance71.5Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50K71R5FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3046
ERC5071R500FKEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H71R5FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50J71R5FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50H71R5FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50J71R5FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50H71R5FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H71R5FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H71R5FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50J71R5FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J71R5FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50H71R5FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H71R5FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H71R5FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNR50H71R5FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6739
RNC50H71R5FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
ERC5071R500FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50J71R5FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC5071R500FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H71R5FSR3831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978