VISHAY ERC551M3300FHEB500
| Manufacturer | |
| MPN | ERC551M3300FHEB500 |
| LCSC Part # | C3382158 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.33MΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY ERC551M3300FHEB500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.33MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.33MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9643 | $ 3.96 |
| 200+ | $ 1.5349 | $ 306.98 |
| 500+ | $ 1.4809 | $ 740.45 |
| 1,000+ | $ 1.4546 | $ 1454.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.33MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.33MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H1334FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.5684 | ||
| RNC55H1334FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.1143 | ||
| ERC551M3300FHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.1282 | ||
| RNC55H1334FSB1465 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.717 | ||
| RNC55H1334FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8297 | ||
| RNC55H1334FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8297 | ||
| RNC55H1334FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8297 | ||
| RNC55H1334FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8297 | ||
| RNC55H1334FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.1663 | ||
| RNC55J1334FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 12.0283 | ||
| RNC55J1334FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.1424 | ||
| RNC55J1334FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.7282 | ||
| RNC55J1334FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9742 | ||
| ERC551M3300FEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.537 | ||
| RNC55J1334FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9742 | ||
| RNC55K1334FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 9.63 | ||
| ERC551M3300FKEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.7492 | ||
| ERC551M3300FEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8744 | ||
| RNC55J1334FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9742 | ||
| RNC55J1334FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.9191 |

