LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE49595URHALA1 product image
Images for reference only

Infineon TLE49595URHALA1

Manufacturer
MPN
TLE49595URHALA1
LCSC Part #
C3349697
Packaging
SIP-4
Customer #
Key Attributes
SIP-4 Position, Proximity, Speed (Modules) RoHS
DatasheetInfineon TLE49595URHALA1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4337$ 3.43
200+$ 1.3297$ 265.94
500+$ 1.2819$ 640.95
1,000+$ 1.2587$ 1258.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

TLE4959 - 5U - R features a RoHS-compliant four-pin package for automotive applications. The recommended capacitors enhance the device's EMC immunity. In 12V applications, a series resistor R_Supply on the supply line is recommended for protection. A pull-up resistor R_Load on the output pin is required to determine the maximum current through the output transistor. A 1.2kΩ resistor is recommended for 5V applications.

Features

AI Translation
  • Hall-effect-based differential speed sensor
  • High magnetic sensitivity
  • Large operating air gap
  • Dynamic self-calibration principle
  • Adaptive hysteresis
  • Rotation direction detection
  • High vibration suppression capability
  • Three-wire PWM voltage interface
  • Compatible with magnetic encoders and ferromagnetic wheels
  • High immunity to ESD, EMC, and mechanical stress with improved voltage drop capability
  • Automotive operating temperature range
  • 4-pin package PG-SSO-4-1
  • Green product (RoHS compliant)
  • AEC qualified

Applications

AI Translation
  • Transmission applications