LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol PC420VR-30-EX

Manufacturer
MPN
PC420VR-30-EX
LCSC Part #
C3319103
Packaging
-
Customer #
Key Attributes
Vibration Sensors RoHS
DatasheetAmphenol PC420VR-30-EX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Motion Sensors/Vibration Sensors
ManufacturerAmphenol
Packaging-

Introduction

AI Translation

PC420V - EX Series is an explosion-proof, loop-powered speed sensor. This sensor is designed for hazardous areas and must be installed in accordance with the installation instructions or applicable local regulations. Special conditions of safe use apply: conduit seals must be installed within 18 inches (450 mm) of the enclosure, and supply wiring rated for at least 70°C must be used. Standard accessories include SF20 - 2 mounting studs and secondary calibration data; optional accessories include SF20 - 1 mounting studs (1/4 - 28 to 3/8 - 24). Maximum loop resistance (RL) can be calculated using the formula RL = (VDCpower - 12V) / 20mA; a resistance greater than 10Ω is recommended, and minimum RL wattage is determined by (0.0004 x RL).

Features

AI Translation
  • Includes SF20-2 mounting stud and secondary calibration data
  • Optional SF20-1 mounting stud (1/4-28 to 3/8-24)