LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AOS AONH36334

Manufacturer
MPN
AONH36334
LCSC Part #
C3276327
Packaging
-
Customer #
Key Attributes
30V 2 N-Channel N-Channel Single FETs, MOSFETs RoHS
DatasheetAOS AONH36334
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerAOS
Packaging-
Output Capacitance(Coss)235pF;314pF
Ciss-Input Capacitance485pF;807pF
Pd - Power Dissipation23W;25W
ConfigurationHalf-Bridge
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)16A;18A
Reverse Transfer Capacitance (Crss)32pF;40pF
RDS(on)8.3mΩ@10V;6.3mΩ@10V
Number2 N-Channel
Gate Charge(Qg)8nC;12.9nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.8V
TypeN-Channel

Introduction

AI Translation
  • Latest trench power MOSFET technology
  • Ultra-low on-resistance RDS(ON) at 4.5V VGS
  • Low gate charge
  • High current carrying capability
  • RoHS compliant and halogen-free

Features

AI Translation
  • N-Channel
  • Enhancement Mode
  • Logic Level
  • dv/dt Rated
  • Lead-Free Terminations; RoHS Compliant
  • AEC Q101 Qualified

Applications

AI Translation
  • DC/DC converters in computers, servers, and point-of-load (POL) applications
  • Isolated DC/DC converters for telecom and industrial applications